- RS Stock No. 180-8921
- Mfr. Part No. SRP2512-1R0M
- Brand Bourns
- Features Shielded
- Inductance 1 μH
- Maximum DC Current 3.4A
- Package/Case 2512
Each (On a Reel of 3000)
£0.131
- RS Stock No. 521-9877P
- Mfr. Part No. 3296X-1-104LF
- Brand Bourns
- Maximum Resistance 100kΩ
- Mounting Type Through Hole
- Number of Turns 25
- Orientation Side Adjust
Each (Supplied in a Tube)
£1.95
- RS Stock No. 181-8168
- Mfr. Part No. SDR0805-101KL
- Brand Bourns
- Features -
- Inductance 0.1 mH
- Maximum DC Current 720mA
- Package/Case 0805
Each (On a Reel of 100)
£0.263
- RS Stock No. 247-7003
- Mfr. Part No. CR0402-FX-2202GLF
- Brand Bourns
- Resistance 22kΩ
- Package/Case 0402 (1005M)
- Technology Thick Film
- Tolerance 1%
Each (On a Tape of 1000)
£0.002
- RS Stock No. 285-0537
- Mfr. Part No. 055656
- Brand Bourns
- Current Ratio 25.0006944444444A
- Bore Size -
- Series 0556
- Transformer Type Current Transformer
Each (In a Tray of 120)
£2.939
- RS Stock No. 167-5277
- Mfr. Part No. 3314G-2-103E
- Brand Bourns
- Maximum Resistance 10kΩ
- Mounting Type Surface Mount
- Number of Turns 1
- Orientation Top Adjust
Each (On a Reel of 500)
£0.872
- RS Stock No. 522-2564
- Mfr. Part No. 3386H-1-104LF
- Brand Bourns
- Maximum Resistance 100kΩ
- Mounting Type Through Hole
- Number of Turns 1
- Orientation Side Adjust
Each
£1.36
- RS Stock No. 247-7094
- Mfr. Part No. CR0603-JW-102ELF
- Brand Bourns
- Resistance 1kΩ
- Package/Case 0603 (1608M)
- Technology Thick Film
- Tolerance 5%
Each (On a Tape of 1000)
£0.002
- RS Stock No. 181-6285
- Mfr. Part No. SDR0403-5R6ML
- Brand Bourns
- Features -
- Inductance 5.6 μH
- Maximum DC Current 1.6A
- Package/Case 0403
Each (On a Reel of 250)
£0.264
- RS Stock No. 243-7712
- Mfr. Part No. CAY16A-49R9F4LF
- Brand Bourns
- Resistance 49.9Ω
- Number of Resistors 4
- Resistor Type Array
- Package/Case 1206 (3216M)
Each (On a Tape of 10)
£0.061
- RS Stock No. 727-2091
- Mfr. Part No. SRR6028-331Y
- Brand Bourns
- Features Shielded
- Inductance 330 μH
- Maximum DC Current 370mA
- Package/Case 6028
Each (In a Pack of 5)
£0.616
- RS Stock No. 874-9687P
- Mfr. Part No. DR331-105BE
- Brand Bourns
- Inductance 1 mH
- Series DR331
- Impedance -
- Test Frequency 100 KHz
Each (Supplied on a Reel)
£0.828
- RS Stock No. 162-2518
- Mfr. Part No. 6639S-1-104
- Brand Bourns
- Maximum Resistance 100kΩ
- Potentiometer Type Rotary
- Number of Turns Continuous
- Number of Gangs 1
Each (In a Tray of 25)
£12.638
- RS Stock No. 262-9162
- Mfr. Part No. MH4532-131Y
- Brand Bourns
- Package Type 1812
- Impedance at 25 MHz -
- Impedance at 50 MHz -
- Impedance at 100 MHz -
Each (On a Reel of 1000)
£0.104
- RS Stock No. 172-8544
- Mfr. Part No. SRR1280-330M
- Brand Bourns
- Features Shielded
- Inductance 33 μH
- Maximum DC Current 3.5A
- Package/Case 1280
Each (On a Reel of 400)
£0.485
- RS Stock No. 287-9660
- Mfr. Part No. GDT25-42-S1-RP
- Brand Bourns
- Series GDT25
- Suppressor Type Surge Arrester
- Maximum Surge Current 10kA
- DC Spark Over Voltage 420V
Each (On a Reel of 1500)
£0.399
- RS Stock No. 186-2119P
- Mfr. Part No. GMOV-14D141K
- Brand Bourns
- Varistor Voltage 140 Vrms, 180 V dc
- Maximum AC Voltage Rating 140V
- Maximum DC Voltage Rating 180V
- Clamping Voltage 380V
Each (Supplied in a Bag)
£1.04
- RS Stock No. 522-0467P
- Mfr. Part No. 3310C-001-202L
- Brand Bourns
- Maximum Resistance 2kΩ
- Potentiometer Type -
- Number of Turns 1
- Number of Gangs -
Each (Supplied in a Tube)
£3.00
- RS Stock No. 743-2283P
- Mfr. Part No. 3059Y-1-102LF
- Brand Bourns
- Maximum Resistance 1kΩ
- Mounting Type Through Hole
- Number of Turns 22
- Orientation Side Adjust
Each (Supplied in a Tube)
£7.77
- RS Stock No. 124-5782
- Mfr. Part No. CM453232-6R8KL
- Brand Bourns
- Features -
- Inductance 6.8 μH
- Maximum DC Current 285mA
- Package/Case -
Each (On a Reel of 500)
£0.129
East Site, Manton Lane, Bedford, Bedfordshire, MK41 7BJ, United Kingdom