- RS Stock No.:
- 454-8720
- Mfr. Part No.:
- 0026339
- Brand:
- Lapp
12 In stock - FREE next working day delivery available
Added
Price 1 Reel of 25 Metre(s)
£563.81
(exc. VAT)
£676.57
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £563.81 | £22.552 |
*price indicative |
- RS Stock No.:
- 454-8720
- Mfr. Part No.:
- 0026339
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Multicore Cable, 25 Cores, 17AWG - ÖLFLEX Series - 0026339
Use this multicore control cable from LAPP to measure and regulate transmissions in automated processes. It's highly flexible and can withstand 5 million alternating bending cycles, making it a practical choice for applications that demand continuous flexion. Thanks to a PUR (polyurethane) sheath, you can rest assured that this cable is durable and able to resist abrasion and cuts, as well as oil and UV light. This makes it tough enough for use in harsh industrial environments.
Features & Benefits
• Extra-fine wire strands made of bare copper wires (class 6) for high conductivity
• PVC core insulation resists electrical leakage and protects the integrity of the wire for a long service life
• Flame-retardant, so won't contribute to a workplace fire
• PVC core insulation resists electrical leakage and protects the integrity of the wire for a long service life
• Flame-retardant, so won't contribute to a workplace fire
Applications
• Food and beverage industries
• Robotics systems
• Machine tools
• Production and assembly lines
• Control and measurement circuits
• Robotics systems
• Machine tools
• Production and assembly lines
• Control and measurement circuits
What temperature range can this cable operate safely in?
This cable can operate safely within a temperature range of -5°C to +70°C with continuous flexing. When used in a fixed installation, the range increases to between -40°C to +80°C, making it suited to demanding industrial conditions.
Standards
VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC FD |
Number of Cores | 25 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 17.8mm |
Sheath Material | PUR |
Standards Met | CE |
Minimum Bend Radius | 4 x Diameter |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Screen Type | Unscreened |
Drain Wire | Yes |
Insulation Material | PVC |
Voltage Rating | 500 V |
Conductor Material | Copper |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 454-8720
- Mfr. Part No.:
- 0026339
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 17 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1.5 mm² 25m 16 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² 25m 15 AWG
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 18 AWG