Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 5 Cores, 2.5 mm², SY, Screened, 50m, Grey PVC Sheath, 14 AWG
- RS Stock No.:
- 444-0503
- Mfr. Part No.:
- 00160903
- Brand:
- Lapp
2 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£387.21
(exc. VAT)
£464.65
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £387.21 | £7.744 |
*price indicative |
- RS Stock No.:
- 444-0503
- Mfr. Part No.:
- 00160903
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 100 SY Cable
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, 15.2mm Outer Diameter, 26A Current Rating - ÖLFLEX CLASSIC 100 SY Series - 00160903
Deliver operating signals to the circuits of your equipment with this 5-core control cable from LAPP. Its bare copper conductors with a 2.5mm² cross-sectional area go with the flow and give reliable power and signal transmissions. As it has a 26A current rating, this lead can handle the demands of high-current electrical systems. The durable PVC jacket has self-extinguishing properties for safe use in places at risk of fire. This cable stands up to acids, oils and chemicals for durability in challenging operations.
Features & Benefits
• Reel length of 50m offers sufficient stock for multiple applications
• Galvanised steel braid screen shields signals from EMI
• Integrated earth cable to discharge fault currents
• Galvanised steel braid screen shields signals from EMI
• Integrated earth cable to discharge fault currents
Applications
• Oil and gas rigs
• Construction sites
• Electrical engineering
• Construction sites
• Electrical engineering
How flexible is this cable?
This cable has a minimum bend radius that's six times its 15.2mm diameter in fixed applications and 20 times its diameter in occasional flexing installations.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 SY |
Number of Cores | 5 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Grey |
Cable Shape | Round |
CPR Certification | Eca |
American Wire Gauge | 14 AWG |
Outer Diameter | 15.2mm |
Sheath Material | PVC |
Standards Met | CE |
Oil Resistant | Yes |
Current Rating | 26 A |
Core Strands | 50/0.25 mm |
Conductor Resistance | 7.98 Ω/km |
Minimum Bend Radius | Fixed - 6 x D, Occasional Flexing - 20 x D |
Conductor Material | Bare Copper |
Filler Material | Non-Wicking Filler |
Maximum Operating Temperature | +80°C |
Screen Type | Galvanised Steel Braid |
Bedding Material | PVC |
Voltage Rating | 450/750 V |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Earth Cable | Yes |
- RS Stock No.:
- 444-0503
- Mfr. Part No.:
- 00160903
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 2.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 2.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened...