Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 4 Cores, 2.5 mm², SY, Screened, 50m, Grey PVC Sheath, 13 AWG
- RS Stock No.:
- 444-0452
- Mfr. Part No.:
- 00160893
- Brand:
- Lapp
12 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£316.90
(exc. VAT)
£380.28
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £316.90 | £6.338 |
*price indicative |
- RS Stock No.:
- 444-0452
- Mfr. Part No.:
- 00160893
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 14 AWG Gauge, Stranded Conductor Type - ÖLFLEX CLASSIC 100 SY Series - 00160893
In challenging environments, make sure you're sending crystal-clear messages with this grey control cable from LAPP. Simply connect it to your electrical equipment and its four conductors will transmit signals, letting you operate your industrial processes easily. Durable PVC insulation is resistant to weathering and abrasion, so it holds up reliably when the going gets tough.
Features & Benefits
• Galvanized steel braided shield to prevent electromagnetic interference for greater signalling efficiency
• 750V rating for safe use it in high-powered electrical systems
• 750V rating for safe use it in high-powered electrical systems
Applications
• Power generation
• Transportation
• Construction industry
• Manufacturing facilities
• Transportation
• Construction industry
• Manufacturing facilities
What's the operating temperature range of this cable?
This control cable is designed for use in a wide temperature range of -40°C to +80°C, so it can handle the heat of industrial settings.
What's the diameter of this control cable?
It's a flexible choice with an outer diameter of 13.9mm.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 SY |
Number of Cores | 4 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 13 AWG |
Outer Diameter | 13.9mm |
Sheath Material | PVC |
Standards Met | EN 50525-2-51 |
Current Rating | 26 A |
Fire Behaviour | Flame Retardant |
Conductor Resistance | 7.98 Ω/km |
Maximum Operating Temperature | +80°C |
Screen Type | Galvanised Steel Braid |
Bedding Material | PVC |
Voltage Rating | 450/750 V |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Earth Cable | Yes |
Conductor Material | Bare Copper |
Minimum Bend Radius | Fixed - 6 x D, Occasional Flexing - 20 x D |
Core Strands | 50/0.25 mm |
Oil Resistant | Yes |
- RS Stock No.:
- 444-0452
- Mfr. Part No.:
- 00160893
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 0.75 mm² Screened Grey...