Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 7 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 387-6923
- Mfr. Part No.:
- 1119307
- Brand:
- Lapp
26 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£193.56
(exc. VAT)
£232.27
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £193.56 | £3.871 |
*price indicative |
- RS Stock No.:
- 387-6923
- Mfr. Part No.:
- 1119307
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 7 Cores, 8.9mm Outer Diameter - ÖLFLEX Series - 1119307
Ensure reliable data transfer in your automated tasks with this grey control cable from LAPP. It has a durable PVC sheath that resists wear, oil and chemicals, so you can rely on it for durability in harsh environments. A minimum bend radius of 15 times its diameter make this a flexible option that's easy to install in tight spaces. An integrated earth wire provides essential protection from electrical hazards.
Features & Benefits
• Voltage rating of 500V for use in high-voltage applications
• Compact outer diameter of 8.9mm, so suited to small enclosures
• Wide operating temperature range of -40°C to +80°C for use in demanding environments
• Compact outer diameter of 8.9mm, so suited to small enclosures
• Wide operating temperature range of -40°C to +80°C for use in demanding environments
Applications
• Construction equipment
• Machine tooling
• Automation systems
• Machine tooling
• Automation systems
What length is this cable?
This unterminated cable is supplied on a 100m reel, so you can cut it down to the size you need for the job at hand.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 7 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 8.9mm |
Sheath Material | PVC |
Standards Met | CE |
Core Strands | 30/0.25 mm |
Filler Material | Non-Wicking Filler |
Current Rating | 18 A |
Minimum Operating Temperature | -40°C |
Oil Resistant | Yes |
Insulation Material | PVC |
Earth Cable | Yes |
Conductor Resistance | 13.5 Ω/km |
Maximum Operating Temperature | +80°C |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
- RS Stock No.:
- 387-6923
- Mfr. Part No.:
- 1119307
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 2.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 2.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...