- RS Stock No.:
- 367-2822
- Mfr. Part No.:
- 10488100
- Brand:
- Epic Contact
31 In stock - FREE next working day delivery available
Added
Price Each
£9.98
(exc. VAT)
£11.98
(inc. VAT)
Units | Per unit |
1 - 9 | £9.98 |
10 - 24 | £9.58 |
25 - 49 | £9.16 |
50 + | £8.77 |
- RS Stock No.:
- 367-2822
- Mfr. Part No.:
- 10488100
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STA Heavy Duty Inserts
Rated current 10A
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Note
For suitable hoods see typical stock number 284-6757
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | STA |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 48 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Related links
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m