- RS Stock No.:
- 145-689
- Mfr. Part No.:
- 1120235
- Brand:
- Lapp
4 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£73.93
(exc. VAT)
£88.72
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £73.93 | £1.479 |
*price indicative |
- RS Stock No.:
- 145-689
- Mfr. Part No.:
- 1120235
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, Four Cores, 50m Length - ÖLFLEX CLASSIC 110 Series - 1120235
Get the most out of your automated system with this control cable from LAPP. It sends signals and power through highly conductive bare copper cores, ensuring a reliable connection. The PVC outer sheath is resistant to abrasion and UV, making this a durable solution for both outdoor and indoor installations. As it's also flame-retardant, you can rest assured it won't fuel a fire if there's an outbreak.
Features & Benefits
• Broad operating temperature range of -40°C to +80°C for effective machine control in harsh environments
• Minimum bending radius of four times the 9.2mm outer diameter, so it's a flexible option
• Drain wire provides integrated earthing to protect your equipment from irregular electrical surges
• Minimum bending radius of four times the 9.2mm outer diameter, so it's a flexible option
• Drain wire provides integrated earthing to protect your equipment from irregular electrical surges
Applications
• Manufacturing facilities
• HVAC systems
• Mechanical engineering
• HVAC systems
• Mechanical engineering
Is this cable screened or unscreened?
This control cable is unscreened, making it suitable for applications where there's a low risk of EMI from other equipment.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 4 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Black |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 9.2mm |
Sheath Material | PVC |
Standards Met | CE |
Bedding Material | PVC |
Drain Wire | Yes |
Oil Resistant | No |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Screen Type | Unscreened |
Conductor Material | Bare Copper |
Minimum Bend Radius | 4 x Diameter |
Voltage Rating | 600 V |
- RS Stock No.:
- 145-689
- Mfr. Part No.:
- 1120235
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² 50m 16 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...