Lapp ÖLFLEX CLASSIC 110 Control Cable, 4 Cores, 1 mm², YY, Unscreened, 50m, Black PVC Sheath, 17 AWG
- RS Stock No.:
- 144-995
- Mfr. Part No.:
- 1120269
- Brand:
- Lapp
3 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£91.86
(exc. VAT)
£110.23
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £91.86 | £1.837 |
*price indicative |
- RS Stock No.:
- 144-995
- Mfr. Part No.:
- 1120269
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 9.6mm OD, 4 Cores - ÖLFLEX CLASSIC 110 Series - 1120269
Need to keep your industrial processes on a tight rein? This YY-type control cable from LAPP carries clear signals to get the job done. Its four stranded conductors are made of copper, which is highly conductive to ensure strong transmission. The tough PVC sheath stands up to oils, corrosion and wear, so is suitable for use in heavy-duty industrial environments. As the cable comes on a 50m reel, it can go the distance in multiple jobs.
Features & Benefits
• Broad operating temperature range of -40°C to +80°C in a fixed installation for use in demanding environments
• Earth conductor for enhanced electrical safety
• Earth conductor for enhanced electrical safety
Applications
• Factory automation
• HVAC systems
• Printing presses
• HVAC systems
• Printing presses
What's a YY-type cable?
A YY-type cable is an unshielded and highly flexible cable that's a cinch to install around corners and in tight spaces. Cables of this type are commonly used for measurement and control equipment.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 4 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 9.6mm |
Sheath Material | PVC |
Standards Met | CE |
Filler Material | Non-Wicking Filler |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Voltage Rating | 600/1000 V |
Core Strands | 32/0.2 mm |
Bedding Material | PVC |
Earth Cable | Yes |
Conductor Material | Copper |
Current Rating | 15 A |
Conductor Resistance | 19.5 Ω/km |
Oil Resistant | Yes |
Maximum Operating Temperature | +80°C |
Screen Type | PVC |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
- RS Stock No.:
- 144-995
- Mfr. Part No.:
- 1120269
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1 mm² Unscreened Grey LSZH...