Lapp ÖLFLEX CLASSIC 110 Control Cable, 2 Cores, 1 mm², YY, Unscreened, 50m, Black PVC Sheath, 17 AWG
- RS Stock No.:
- 144-973
- Mfr. Part No.:
- 1120266
- Brand:
- Lapp
34 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£74.81
(exc. VAT)
£89.77
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £74.81 | £1.496 |
*price indicative |
- RS Stock No.:
- 144-973
- Mfr. Part No.:
- 1120266
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, YY Cable Type, 8.6mm Outer Diameter - ÖLFLEX CLASSIC 110 Series - 1120266
Make a lasting connection with this control cable from LAPP. As it's sheathed in PVC, it resists UV and harsh weather, so is ideal for use indoors and outdoors. A wide operating temperature range of -40°C to +80°C makes this a reliable option for use in tough environments. The copper conductor material delivers reliable connectivity that you can trust to get the job done. As the cable comes in a handy 50m length, you'll have plenty in supply for long runs or multiple smaller jobs.
Features & Benefits
• PVC insulation stands up to impacts and abrasion
• Unscreened design for added flexibility
• Resistant to acids, alkalis and oils for a long service life in contaminated settings
• Unscreened design for added flexibility
• Resistant to acids, alkalis and oils for a long service life in contaminated settings
Applications
• Construction industry
• Renewable energy generation
• Factory automation
• Renewable energy generation
• Factory automation
What type of filler does this cable have?
This cable uses non-wicking filler to protect its cores against water damage.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 2 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 8.6mm |
Sheath Material | PVC |
Standards Met | IEC 60332-1-2 |
Fire Behaviour | Flame Retardant |
Filler Material | Non-Wicking Filler |
Maximum Operating Temperature | +80°C |
Core Strands | 32/0.2 mm |
Voltage Rating | 600/1000 V |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Conductor Material | Copper |
Earth Cable | No |
Bedding Material | PVC |
Conductor Resistance | 19.5 Ω/km |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Current Rating | 15 A |
Oil Resistant | Yes |
- RS Stock No.:
- 144-973
- Mfr. Part No.:
- 1120266
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1 mm² Unscreened Grey LSZH...