Lapp ÖLFLEX CLASSIC 110 Control Cable, 2 Cores, 0.75 mm², YY, Unscreened, 50m, Black PVC Sheath, 18 AWG
- RS Stock No.:
- 144-951
- Mfr. Part No.:
- 1120232
- Brand:
- Lapp
18 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£62.42
(exc. VAT)
£74.90
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £62.42 | £1.248 |
*price indicative |
- RS Stock No.:
- 144-951
- Mfr. Part No.:
- 1120232
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 4kV Test Voltage Rating, UV and Weather Resistant - ÖLFLEX CLASSIC 110SERIES - 1120232
This YY-type control cable from LAPP carries both power and data, so you get a single-cable solution for your industrial applications. It uses fine-stranded bare copper wires for optimal conductivity and flexibility. This flexibility, along with the cable's strengthened 1.8mm-thick outer sheath, makes it suitable for fixed installations and for applications that need flexing capacity without tensile strength.
Features & Benefits
• Operating temperature range of -5°C to +70°C in flexible installations, so suits harsh environments
• Voltage tested up to 4kV, so protected against harmful surges
• Maximum tensile load of 15N/mm² for compatibility with torsional applications like wind turbines
• Voltage tested up to 4kV, so protected against harmful surges
• Maximum tensile load of 15N/mm² for compatibility with torsional applications like wind turbines
Applications
• Engineering plants
• Food manufacture
• Car production
• Food manufacture
• Car production
What's the purpose of this product's double PVC sheaths?
This cable's PVC outer jacket resists wear, chemicals and abrasion so you get a long-lasting product. An internal PVC sheath provides insulation to help keep you safe from electric shocks.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 2 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
CPR Certification | Eca |
American Wire Gauge | 18 AWG |
Outer Diameter | 8.3mm |
Sheath Material | PVC |
Core Strands | 24/0.2 mm |
Maximum Operating Temperature | +80°C |
Earth Cable | No |
Voltage Rating | 600/1000 V |
Conductor Material | Copper |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Current Rating | 12 A |
Conductor Resistance | 26 Ω/km |
Insulation Material | PVC |
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² 50m 18 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...