Lapp ÖLFLEX CLASSIC 130 H Control Cable, 7 Cores, 1.5 mm², YY, Unscreened, 50m, Grey LSZH Sheath, 15 AWG
- RS Stock No.:
- 141-255
- Mfr. Part No.:
- 1123114
- Brand:
- Lapp
12 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£237.09
(exc. VAT)
£284.51
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £237.09 | £4.742 |
*price indicative |
- RS Stock No.:
- 141-255
- Mfr. Part No.:
- 1123114
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex Classic Halogen Free Control Cable
The Ölflex classic is a flame retardant, halogen free control cable with an easy to install, flexible design.
Features and Benefits
Flame Retardant
Halogen Free
Bare copper wire material
Fine wire strands
Halogen Free
Bare copper wire material
Fine wire strands
Applications
Airports
Railway Stations
Plant engineering
Industrial machinary, heating and air conditioning systems
Stage applications
Railway Stations
Plant engineering
Industrial machinary, heating and air conditioning systems
Stage applications
Standards
UL AWM, EN 50525-3-11, EN 50525-2-51, IEC 60332-1-2, IEC 60332-3-24, IEC 60332-3-25, IEC 60754-1, IEC 60754-2, IEC 61034-2,
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 130 H |
Number of Cores | 7 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Dca |
American Wire Gauge | 15 AWG |
Outer Diameter | 8.9mm |
Sheath Material | LSZH |
Standards Met | CE, RoHS, UL |
Drain Wire | Yes |
Screen Type | Unscreened |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) |
Conductor Material | Copper |
Minimum Operating Temperature | -40°C |
Insulation Material | Zero Halogen |
Minimum Bend Radius | 10 x Diameter |
Voltage Rating | 500 V |
- RS Stock No.:
- 141-255
- Mfr. Part No.:
- 1123114
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 0.75 mm² 50m 18 AWG
- Lapp ÖLFLEX CLASSIC 130 Control Cable 6 mm² Unscreened Grey LSZH...
- Lapp ÖLFLEX CLASSIC 130 Control Cable 4 mm² Unscreened Grey LSZH...
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 130 Control Cable 1.5 mm² Unscreened Grey LSZH...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 130 Control Cable 2.5 mm² Unscreened Grey LSZH...
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1 mm² Unscreened Grey LSZH...