Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 4 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG
- RS Stock No.:
- 141-211
- Mfr. Part No.:
- 1125204
- Brand:
- Lapp
7 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£141.79
(exc. VAT)
£170.15
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £141.79 | £2.836 |
*price indicative |
- RS Stock No.:
- 141-211
- Mfr. Part No.:
- 1125204
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 4 Cores, 9.5mm OD - ÖLFLEX CLASSIC 110 SY Series - 1125204
Need to ensure wires don't get crossed when using your automation equipment? Turn to this control cable from LAPP. It comes with a robust galvanised steel braid that shields it from mechanical hazards and EMI to boost the reliability of your signal transmissions. A broad operating temperature range of -40°C to +80°C in a fixed installation means it can take the heat in demanding environments. As it's flame-retardant, this is a safe choice for potentially hazardous areas.
Features & Benefits
• Test voltage of 4kV means it can handle powerful electrical surges
• Copper wires offer good conductivity for strong signals
• PVC sheath is resistant to wear and corrosion
• Copper wires offer good conductivity for strong signals
• PVC sheath is resistant to wear and corrosion
Applications
• Machine tooling
• Plant engineering
• HVAC systems
• Plant engineering
• HVAC systems
How long is this cable?
This product comes on a reel of 50m, so you'll have plenty on hand to see you through several jobs.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 SY |
Number of Cores | 4 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 9.5mm |
Sheath Material | PVC |
Standards Met | CE |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Earth Cable | Yes |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Filler Material | Non-Wicking Filler |
Conductor Resistance | 19.5 Ω/km |
Maximum Operating Temperature | +80°C |
Screen Type | Galvanised Steel Braid |
Bedding Material | PVC |
Voltage Rating | 300/500 V |
Current Rating | 15 A |
Core Strands | 32/0.2 mm |
Related links
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 4 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened...