Vishay 1, 24 V Zener Diode, Single 6 % Through Hole 2-Pin DO-35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-8604
Mfr. Part No.:
BZX55C24-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

24V

Number of Elements per Chip

1

Mount Type

Through Hole

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

80Ω

Zener Voltage Tolerance ±

6%

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

175°C

Typical Voltage Temperature Coefficient

0.12%/K

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links