Vishay 1, 13 V Zener Diode, Single 500 mW 6 % Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 pack of 250 units)*

£16.00

(exc. VAT)

£19.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship

Units
Per unit
Per Pack*
250 - 2250£0.064£16.00
2500 - 12250£0.061£15.25
12500 - 24750£0.058£14.50
25000 - 62250£0.054£13.50
62500 +£0.051£12.75

*price indicative

Packaging Options:
RS Stock No.:
812-8591
Mfr. Part No.:
BZX55C13-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

13V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

26Ω

Zener Voltage Tolerance ±

6%

Maximum Reverse Leakage Current

2μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Series

BZX55

Standards/Approvals

No

Height

1.7mm

Length

3.9mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.11%/K

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links