Vishay 1, 12 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

Bulk discount available

Subtotal (1 pack of 100 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.05£5.00
1000 - 2400£0.033£3.30
2500 - 4900£0.025£2.50
5000 - 9900£0.023£2.30
10000 +£0.02£2.00

*price indicative

Packaging Options:
RS Stock No.:
710-4297
Mfr. Part No.:
MMSZ5242B-G3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

12V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

30Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Length

2.85mm

Height

1.35mm

Standards/Approvals

No

Series

MMSZ5242

Typical Voltage Temperature Coefficient

0.08%/°C

Automotive Standard

No

Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links