Vishay 1, 6.2 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

Bulk discount available

Subtotal (1 pack of 100 units)*

£3.10

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 700 unit(s), ready to ship

Units
Per unit
Per Pack*
100 - 900£0.031£3.10
1000 - 2400£0.021£2.10
2500 - 4900£0.019£1.90
5000 - 9900£0.018£1.80
10000 +£0.018£1.80

*price indicative

Packaging Options:
RS Stock No.:
710-4263
Mfr. Part No.:
MMSZ4691-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

6.2V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Test Current It

0.05mA

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Series

MMSZ4691

Standards/Approvals

No

Height

1.35mm

Length

2.85mm

Automotive Standard

No

Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links