Vishay 1, 2.7 V Zener Diode, Single 500 mW 7 % Through Hole 2-Pin SOD-27

Bulk discount available

Subtotal (1 pack of 250 units)*

£21.00

(exc. VAT)

£25.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
250 - 1000£0.084£21.00
1250 - 2250£0.05£12.50
2500 - 6000£0.042£10.50
6250 - 12250£0.034£8.50
12500 +£0.028£7.00

*price indicative

Packaging Options:
RS Stock No.:
708-7880
Mfr. Part No.:
BZX55C2V7-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

2.7V

Product Type

Zener Diode

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

85Ω

Zener Voltage Tolerance ±

7%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

10μA

Maximum Operating Temperature

175°C

Series

BZX55

Height

1.7mm

Standards/Approvals

RoHS

Length

3.9mm

Typical Voltage Temperature Coefficient

-0.08%/°C

Automotive Standard

AEC-Q101

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links