Vishay 1, 51 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323

Bulk discount available

Subtotal (1 reel of 3000 units)*

£210.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000£0.07£210.00
6000 - 12000£0.067£201.00
15000 +£0.063£189.00

*price indicative

RS Stock No.:
233-0853
Mfr. Part No.:
BZX384C51-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

51V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323

Zener Type

Small Signal

Pin Count

2

Test Current It

2mA

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

0.05μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Series

BZX384-G

Standards/Approvals

RoHS

Length

1.95mm

Height

1.15mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.0012ppm/°C

The Vishay small signal silicon planar zener diode has ESD capability according to AEC-Q101, for human body model it is > 8 kV and for machine model it is > 800 V. It has 51V nominal zener voltage. Zener voltage is graded according to the international E24 standard. It is RoHS compliant and lead free.

± 5% zener voltage tolerance

Related links