Vishay 1, 10 V Zener Diode, Single 300 mW 2 % Surface 2-Pin DFN
- RS Stock No.:
- 231-7261
- Mfr. Part No.:
- BZX884B10L-HG3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.05
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 175 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.162 | £4.05 |
| 250 - 600 | £0.086 | £2.15 |
| 625 - 1225 | £0.082 | £2.05 |
| 1250 - 2475 | £0.057 | £1.43 |
| 2500 + | £0.051 | £1.28 |
*price indicative
- RS Stock No.:
- 231-7261
- Mfr. Part No.:
- BZX884B10L-HG3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 10V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | DFN | |
| Zener Type | Small Signal | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 0.2μA | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX88L | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 0.45mm | |
| Typical Voltage Temperature Coefficient | 0.0008ppm/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 10V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type DFN | ||
Zener Type Small Signal | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 0.2μA | ||
Maximum Operating Temperature 150°C | ||
Series BZX88L | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Height 0.45mm | ||
Typical Voltage Temperature Coefficient 0.0008ppm/°C | ||
Automotive Standard AEC-Q101 | ||
The Vishay small signal zener diode is surface-mounted device (SMD) it has plastic package with visible and sidewall plated wettable flanks. Its soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements.
Silicon planar zener diode
Low leakage current, low noise
Excellent stability
Surge rated
Related links
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
