Vishay 1, 11 V Zener Diode, Single 300 mW 2 % Surface 2-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-7262
Mfr. Part No.:
BZX884B11L-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

11V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

DFN

Zener Type

Small Signal

Pin Count

2

Test Current It

5mA

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Length

1mm

Height

450μm

Standards/Approvals

RoHS

Width

900μm

Series

BZX88L

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.0009ppm/°C

The Vishay small signal zener diode is surface-mounted device (SMD) and it has plastic package with visible and sidewall plated wettable flanks. Its soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements.

Silicon planar zener diode

Low leakage current, low noise

Excellent stability

Surge rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy