Vishay, 3.9 V Zener Diode, Single 0.41 W Surface 2-Pin SOD-123

Bulk discount available

Subtotal (1 reel of 3000 units)*

£84.00

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.028£84.00
6000 - 12000£0.027£81.00
15000 +£0.024£72.00

*price indicative

RS Stock No.:
180-8228
Mfr. Part No.:
BZT52C3V9-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

3.9V

Mount Type

Surface

Maximum Power Dissipation Pd

0.41W

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Test Current It

1mA

Maximum Zener Impedance

500Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.35mm

Length

3.85mm

Series

BZT52

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.0003ppm/°C

COO (Country of Origin):
CN

Vishay Zener Diode


The Vishay SOT-123 small-signal Zener diode has a voltage rating of 3.9VDC and power rating of 500mW at 5% voltage tolerance. The Zener current of the diode is 92mA and reverse current rating is 0.1μA.

Features and Benefits


• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V

• Lead (Pb) free component

• Operating junction temperature ranges between -55°C and 150°C

• Silicon planar Zener diode

• The Zener voltages are graded according to the international standard

Applications


• Voltage regulators

• Voltage stabilization

Certifications


• AEC-Q101 qualified

• Automotive Grade

• E24

• e3

• J-STD-020

• UL94 listed

Related links