Vishay, 15V Zener Diode 0.41 W SMT 2-Pin SOD-123
- RS Stock No.:
- 180-8227
- Mfr. Part No.:
- BZT52C15-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£96.00
(exc. VAT)
£114.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
- Plus 999,996,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.032 | £96.00 |
6000 - 12000 | £0.03 | £90.00 |
15000 + | £0.022 | £66.00 |
*price indicative
- RS Stock No.:
- 180-8227
- Mfr. Part No.:
- BZT52C15-E3-08
- Brand:
- Vishay
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
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 15V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 0.41 W | |
Package Type | SOD-123 | |
Zener Type | Small Signal | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 15V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 0.41 W | ||
Package Type SOD-123 | ||
Zener Type Small Signal | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
Vishay Zener Diode
The Vishay SOD-123 small-signal Zener diode has a voltage rating of 15VDC and power rating of 410mW at 5% voltage tolerance. The Zener current rating of the diode is 23mA and reverse current rating is 0.1μA.
Features and Benefits
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• General-purpose applications
• Rectification
• Rectification
Certifications
• AEC-Q101 qualified
• Automotive Grade
• E24
• e3
• Automotive Grade
• E24
• e3
Related links
- Vishay, 15V Zener Diode 0.41 W SMT 2-Pin SOD-123
- Vishay, 3.9V Zener Diode 0.41 W SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode 0.41 W SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode 0.8 W SMT 2-Pin DO-219AB
- Vishay, 15V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin SOD-123