Vishay 1, 10 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

Bulk discount available

Subtotal (1 reel of 3000 units)*

£126.00

(exc. VAT)

£150.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000£0.042£126.00
6000 - 12000£0.04£120.00
15000 +£0.036£108.00

*price indicative

RS Stock No.:
180-6997
Mfr. Part No.:
MMSZ5240B-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

10V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

17Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

3μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

MMSZ5240

Length

2.85mm

Height

1.35mm

Typical Voltage Temperature Coefficient

0.07%/°C

Automotive Standard

AEC-Q101

Silicon planar Zener diodes

Standard Zener voltage tolerance is ± 5 % with a “B” suffix (e.g.: MMSZ5225B), suffix “C” is ± 2 % tolerance

Related links