Vishay 1, 3.6 V Zener Diode, Single 500 mW 3 % Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 reel of 10000 units)*

£170.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.017£170.00
20000 - 40000£0.016£160.00
50000 +£0.016£160.00

*price indicative

RS Stock No.:
159-6582
Mfr. Part No.:
TZX3V6B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

3.6V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

3%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Length

3.9mm

Standards/Approvals

No

Series

TZX

Automotive Standard

AEC-Q101

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links