Vishay 1, 3 V Zener Diode, Single 500 mW 7 % Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 reel of 10000 units)*

£200.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.02£200.00
20000 +£0.019£190.00

*price indicative

RS Stock No.:
145-2689
Mfr. Part No.:
BZX55C3V0-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

3V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

85Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

40μA

Zener Voltage Tolerance ±

7%

Maximum Operating Temperature

175°C

Height

1.7mm

Series

BZX55

Standards/Approvals

No

Length

3.9mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

-0.05%/K

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links