Vishay 1, 12 V Zener Diode, Single 1 W 5 % Surface 2-Pin MELF
- RS Stock No.:
- 145-1920
- Mfr. Part No.:
- ZMY12-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1500 units)*
£120.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | £0.08 | £120.00 |
| 3000 - 6000 | £0.076 | £114.00 |
| 7500 + | £0.072 | £108.00 |
*price indicative
- RS Stock No.:
- 145-1920
- Mfr. Part No.:
- ZMY12-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 12V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | MELF | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 50mA | |
| Maximum Zener Impedance | 7Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Typical Voltage Temperature Coefficient | 10mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 12V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type MELF | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 50mA | ||
Maximum Zener Impedance 7Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 4mm | ||
Typical Voltage Temperature Coefficient 10mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1 W 5 % Surface 2-Pin MELF
- Vishay 1 Single 1 W 6 % Surface 2-Pin MELF
- Vishay 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay, 15V Zener Diode 5% 1 W SMT 2-Pin MELF
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-214AC
- Vishay 1 Single 1 W 10 % Surface 2-Pin DO-214AC
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
