Liscombe Contact Cut D Yellow HPPE/Nylon/Glass Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 230-0621
- Mfr. Part No.:
- LN659-10
- Brand:
- Liscombe
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£5.43
(exc. VAT)
£6.52
(inc. VAT)
- RS Stock No.:
- 230-0621
- Mfr. Part No.:
- LN659-10
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 10 | |
| Glove Material | HPPE/Nylon/Glass | |
| Main Colour of Glove | Yellow | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| Range | Contact Cut D | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 10 | ||
Glove Material HPPE/Nylon/Glass | ||
Main Colour of Glove Yellow | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
Range Contact Cut D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Liscombe Polyurethane-Coated Work Gloves, Size 10, Grey and Yellow - Contact Cut D Series - LN614-10
Choose these work gloves from Liscombe to protect your hands against sharp objects. Their fibre liner and polyurethane (PUR) coating are resistant to cuts, so they keep you safe when carrying glass and metal or working with cutting tools. The PUR coating is also resistant to moisture to help keep your hands dry. The spandex content of the gloves provides flexibility, allowing you to freely move your fingers and hands for easy operation of machine controls or for performing skilled work.
Features & Benefits
• Tight-fitting wrist ensures a snug fit so contaminants can't get inside the glove
• Complies with EN388:2016 standards for protection against cuts, tears and abrasion
• Complies with EN388:2016 standards for protection against cuts, tears and abrasion
Applications
• Assembly lines
• Metal component handling
• Glass manufacturing
• Machine welding
• Timber yards
• Metal component handling
• Glass manufacturing
• Machine welding
• Timber yards
Are these gloves comfortable to wear?
Yes, these gloves feature a seamless liner, meaning that there aren't any rough internal seams. This prevents chafing and discomfort when wearing the gloves for long periods of time. The polyurethane coating is also breathable, promoting good air circulation for increased comfort.
Related links
- RS PRO Grey Fibreglass Nylon Size 10, Polyurethane Coating
- Liscombe Yellow Nylon Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Yellow Nylon Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Contact Touch Blue Nylon Nylon Work Gloves Polyurethane Coating
- Ansell Edge 48-705 Black Glass Fiber Polyester Size 10, Polyurethane Coating
- Ansell Edge 48-705 Black Glass Fiber Polyester Size 8, Polyurethane Coating
- Ansell Edge 48-705 Black Glass Fiber Polyester Size 9, Polyurethane Coating
- Lebon Protection METALFIT Grey HPPE Cut Resistant Cut Resistant Gloves Polyurethane Coating

