Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£165.45

(exc. VAT)

£198.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 25£6.618£165.45
50 - 75£6.287£157.18
100 - 225£5.451£136.28
250 - 475£5.233£130.83
500 +£5.024£125.60

*price indicative

RS Stock No.:
210-4208
Mfr. Part No.:
215170-0802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

PicoClasp

Connector Type B

PicoClasp

Series

215170

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

100V

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
CN
The Molex Expresslink 2.0 Pico-Clasp Female-to-Pico-Clasp Female Cable Assembly, Single Row, 300.00mm Length, 8 Circuits.

Gender Female-Female

Lock to Mating Part Yes

Material - Metal Phosphor Bronze

Material - Plating Mating Gold

Material - Plating Termination Tin

Material - Resin Nylon

Number of Rows 1

Pitch - Mating Interface 1.00mm

Plating min - Mating 0.760μm

Plating min - Termination 0.914μm

Single Ended No

Termination Interface: Style Crimp or Compression

Wire Insulation Diameter 0.80mm max.

Wire Size AWG 28

Wire/Cable Type UL 2725

Related links