TE Connectivity 12 Way Female ELCON Micro to 12 Way Female ELCON Micro Wire to Board Cable, 100mm

Subtotal (1 unit)*

£9.35

(exc. VAT)

£11.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.35

*price indicative

Packaging Options:
RS Stock No.:
196-2783
Mfr. Part No.:
2354149-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector 1

ELCON Micro

Series

ELCON Micro

Connector 2

ELCON Micro

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

12

Connector 2 Number of Contacts

12

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

600 V ac/dc

Current Rating

12.5 A

Cable Type

Round

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

COO (Country of Origin):
CN
The TE Connectivity’s (TE) ELCON Micro wire-to-board power components provides a high current up to 12.5A per pin in the common industry footprint of 3.0mm. This current density is useful for servers, switches, storage devices and testing machines in a compact design. The TE ELCON Micro wire-to-board power perform reliably in harsh environments with maximum operating temperature of 105 °C.

Support 2 to 24 pin configurations
Supports different currents with multiple combinations of different wire sizes
PCB footprint compatible with other suppliers
Easy assembly with virtually fool-proof mating features
Made with halogen-free material

Related links