TE Connectivity 12 Way Female ELCON Micro to 12 Way Female ELCON Micro Wire to Board Cable, 100mm
- RS Stock No.:
- 196-2781
- Mfr. Part No.:
- 2354149-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£3,149.50
(exc. VAT)
£3,779.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £6.299 | £3,149.50 |
*price indicative
- RS Stock No.:
- 196-2781
- Mfr. Part No.:
- 2354149-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector 1 | ELCON Micro | |
Series | ELCON Micro | |
Connector 2 | ELCON Micro | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 12 | |
Connector 2 Number of Contacts | 12 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Sheath Colour | Black | |
Cable Length | 100mm | |
Voltage Rating | 600 V ac/dc | |
Current Rating | 12.5 A | |
Cable Type | Round | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +105 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector 1 ELCON Micro | ||
Series ELCON Micro | ||
Connector 2 ELCON Micro | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 12 | ||
Connector 2 Number of Contacts 12 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Sheath Colour Black | ||
Cable Length 100mm | ||
Voltage Rating 600 V ac/dc | ||
Current Rating 12.5 A | ||
Cable Type Round | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- CN
The TE Connectivitys (TE) ELCON Micro wire-to-board power components provides a high current up to 12.5A per pin in the common industry footprint of 3.0mm. This current density is useful for servers, switches, storage devices and testing machines in a compact design. The TE ELCON Micro wire-to-board power perform reliably in harsh environments with maximum operating temperature of 105 °C.
Support 2 to 24 pin configurations
Supports different currents with multiple combinations of different wire sizes
PCB footprint compatible with other suppliers
Easy assembly with virtually fool-proof mating features
Made with halogen-free material
Supports different currents with multiple combinations of different wire sizes
PCB footprint compatible with other suppliers
Easy assembly with virtually fool-proof mating features
Made with halogen-free material
Related links
- TE Connectivity 12 Way Female ELCON Micro to 12 Way Female ELCON Micro Wire to Board Cable, 100mm
- TE Connectivity 2 Way Female ELCON Mini to 2 Way Female ELCON Mini Wire to Board Cable, 250mm
- Molex 12 Way Male iGrid to 12 Way Wire to Board Cable, 100mm
- TE Connectivity 12 Way to 12 Way Wire to Board Cable, 300mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 100mm
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 100mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable, 100mm