Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable, 3m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-0851
Mfr. Part No.:
245130-0630
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Nano-Fit

Series

Nano-Fit

Connector 2

Nano-Fit

Series Number

245130

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

2.5mm

Sheath Colour

Black

Cable Length

3m

Voltage Rating

250 V ac

Current Rating

6 A

Contact Plating

Matte Tin

COO (Country of Origin):
IN
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 3.0m Length, 6 Circuits, Black

Related links