Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300mm
- RS Stock No.:
- 134-8886
- Mfr. Part No.:
- 15135-0203
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
£92.10
(exc. VAT)
£110.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £1.842 | £92.10 |
*price indicative
- RS Stock No.:
- 134-8886
- Mfr. Part No.:
- 15135-0203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | CLIK-Mate | |
Connector 1 | CLIK-Mate | |
Connector 2 | CLIK-Mate | |
Series Number | 15135 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 1.5mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 100 Vrms ac/dc | |
Current Rating | 1.5 A | |
Cable Type | Round | |
Contact Plating | Tin | |
Operating Temperature Range | -25 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series CLIK-Mate | ||
Connector 1 CLIK-Mate | ||
Connector 2 CLIK-Mate | ||
Series Number 15135 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 1.5mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 100 Vrms ac/dc | ||
Current Rating 1.5 A | ||
Cable Type Round | ||
Contact Plating Tin | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series
CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths
Product Application Information
CLIK-Mate wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
CLIK-Mate Cable Assembly carries 2.5A with a 1.50mm pitch Offers more signal lines in less space
Molex 2.00 mm CLIK-Mate Wire to Board Connector System
CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space
Related links
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 5 Way Male CLIK-Mate to 5 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable Assembly, 50mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable Assembly, 100mm
- Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 300mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 600mm