TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 1 Way

Bulk discount available

Subtotal (1 unit)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 753 unit(s) ready to ship
  • Plus 163 unit(s) ready to ship from another location
  • Plus 1,800 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99£0.24
100 - 249£0.12
250 - 499£0.10
500 - 999£0.09
1000 +£0.08

*price indicative

RS Stock No.:
864-9527
Mfr. Part No.:
1-480349-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Pitch

5.08mm

Gender

Male

Series

Commercial MATE-N-LOK

For Use With

Cap Housing

Body Orientation

Straight

Width

6.73mm

Housing Material

Glass Filled Nylon

Related links