Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal (1 unit)*

£0.48

(exc. VAT)

£0.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£0.48
20 - 74£0.44
75 - 299£0.40
300 - 599£0.39
600 +£0.37

*price indicative

RS Stock No.:
821-5695
Mfr. Part No.:
22-55-2061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

70058, 71851

Body Orientation

Straight

Length

7.59mm

Width

15.24mm

Housing Material

Glass-Filled PET

RoHS Status: Exempt

COO (Country of Origin):
US

SL 2.54mm Crimp Housing – 70450 Series


The SL 70450 series crimp housings are designed to be used in signal or wire-to-board applications. SL is designed for high density applications and offers design flexibility and automated harness-making capabilities when combined with the SL series tooling. They consist of dual row housings and are designed to be stackable. The plastic insulator housing is made from black glass filled polyester material with UL 94V-0 approval.

Voltage rating: 250 volts (RMS)
Operating temperature: -40 to 105 C°

Standards

UL- E29179, CSA- LR19980

Note

This product should be ordered for 3 pieces.


2.54mm Molex C-Grid/SL Series

Related links