Molex, Sherlock Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
 - 797-9146
 - Mfr. Part No.:
 - 35507-0600
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.09
(exc. VAT)
£1.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 225 unit(s) ready to ship
 - Plus 320 unit(s) ready to ship from another location
 - Plus 510 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 120 | £0.218 | £1.09 | 
| 125 - 495 | £0.136 | £0.68 | 
| 500 - 2495 | £0.124 | £0.62 | 
| 2500 - 4995 | £0.114 | £0.57 | 
| 5000 + | £0.106 | £0.53 | 
*price indicative
- RS Stock No.:
 - 797-9146
 - Mfr. Part No.:
 - 35507-0600
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Sherlock | |
| For Use With | 2mm Pitch Crimp Terminal 50212 | |
| Body Orientation | Straight | |
| Length | 14.3mm | |
| Width | 6.3mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Number of Rows 1  | ||
Pitch 2mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Sherlock  | ||
For Use With 2mm Pitch Crimp Terminal 50212  | ||
Body Orientation Straight  | ||
Length 14.3mm  | ||
Width 6.3mm  | ||
Housing Material PET  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - KR
 
Molex Sherlock Series Connector Housing, PET Housing, Cable Mount - 35507-0600
This connector housing provides a reliable solution for electronic connectivity needs. With its high-quality construction and specific design features, it meets the demands of various industries. Its compatibility with Molex components ensures seamless integration into your systems.
Features & Benefits
• Straight body orientation for easy installation
• Female connector design for secure connections
• PET material housing for durability
• Cable mount style for flexible usage
• 6 contacts for multiple connections
• Sherlock series connector housing for advanced performance
• Female connector design for secure connections
• PET material housing for durability
• Cable mount style for flexible usage
• 6 contacts for multiple connections
• Sherlock series connector housing for advanced performance
Applications
• Ideal for signal transmission in electronic devices
• Suitable for wire-to-board applications
• Can be used for automation and electrical systems
• Used with 2mm pitch crimp terminals
• Suitable for wire-to-board applications
• Can be used for automation and electrical systems
• Used with 2mm pitch crimp terminals
Can it be used in high-temperature environments?
Yes, the connector housing is designed to operate in a temperature range of -40°C to +105°C.
Will it work with Molex crimp terminals?
Yes, it is compatible with 2mm pitch crimp terminals.
Is it stackable for multiple connections?
No, the connector housing is not stackable but features 6 contacts for various connections.
2.0mm Wire to Board - Molex
