Molex, VersaBlade Female Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 720-5805P
 - Mfr. Part No.:
 - 35151-0210
 - Brand:
 - Molex
 
Bulk discount available
Subtotal 200 units (supplied in a bag)*
£27.00
(exc. VAT)
£32.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,900 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 200 - 740 | £0.135 | 
| 750 - 2990 | £0.122 | 
| 3000 + | £0.108 | 
*price indicative
- RS Stock No.:
 - 720-5805P
 - Mfr. Part No.:
 - 35151-0210
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 6.2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | VersaBlade | |
| For Use With | Wire-to-Wire VersaBlade Hybrid Receptacle | |
| Body Orientation | Straight | |
| Length | 13.4mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 6.2mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series VersaBlade  | ||
For Use With Wire-to-Wire VersaBlade Hybrid Receptacle  | ||
Body Orientation Straight  | ||
Length 13.4mm  | ||
Housing Material PET  | ||
- COO (Country of Origin):
 - KR
 
Molex VersaBlade 6.2mm Hybrid Receptacle Crimp Housings, Series 35151
VersaBlade hybrid wire to wire receptacle crimp housings with a 6.2mm centreline. These VersaBlade hybrid receptacle crimp housings are made from UL 94V-0 polyester, have positive locking to ensure secure mating and polarization to prevent mismating. The housings of these VersaBlade female crimp housings accept 4 types of male and female crimp terminal, series 35745 and 35747 male crimp terminals and series 35746 and 35748 female crimp terminals. These VersaBlade receptacle housings mate with series 35150 VersaBlade hybrid plug housings.
These VersaBlade receptacle crimp housings are used as part of an industry standard .070" tab type wire to wire system offering enhanced mating reliability and easy assembly in harness configurations in various applicance/HVAC applications such as refrigerators, washing machines, heating units and ventilators.
These VersaBlade receptacle crimp housings are used as part of an industry standard .070" tab type wire to wire system offering enhanced mating reliability and easy assembly in harness configurations in various applicance/HVAC applications such as refrigerators, washing machines, heating units and ventilators.
Molex VersaBlade Range
