Molex, VersaBlade Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 720-5779
- Mfr. Part No.:
- 35150-0210
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.67
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,990 unit(s) ready to ship
- Plus 7,330 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.167 | £1.67 |
200 - 740 | £0.149 | £1.49 |
750 - 2990 | £0.131 | £1.31 |
3000 - 5990 | £0.124 | £1.24 |
6000 + | £0.12 | £1.20 |
*price indicative
- RS Stock No.:
- 720-5779
- Mfr. Part No.:
- 35150-0210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 6.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | VersaBlade | |
For Use With | Wire-to-Wire VersaBlade Hybrid Plug | |
Body Orientation | Straight | |
Length | 23.4mm | |
Width | 14mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series VersaBlade | ||
For Use With Wire-to-Wire VersaBlade Hybrid Plug | ||
Body Orientation Straight | ||
Length 23.4mm | ||
Width 14mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- KR
VersaBlade Hybrid Housings, 35150, 35180 and 35965 Series
These VersaBlade hybrid housings support four types of terminals, see stock number 720-5861 typical, with a positive lock and polarization features to give secure correct mating. The housing material is UL 94V-0 for safety.
Also look for VersaBlade Terminal Position Assurance (TPA) secondary locks
Molex VersaBlade Range