Molex, VersaBlade Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 720-5760
 - Mfr. Part No.:
 - 35150-0200
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.96
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
 - Plus 990 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 190 | £0.196 | £1.96 | 
| 200 - 740 | £0.159 | £1.59 | 
| 750 - 2990 | £0.147 | £1.47 | 
| 3000 - 5990 | £0.137 | £1.37 | 
| 6000 + | £0.132 | £1.32 | 
*price indicative
- RS Stock No.:
 - 720-5760
 - Mfr. Part No.:
 - 35150-0200
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 6.2mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | VersaBlade | |
| For Use With | Wire-to-Wire VersaBlade Hybrid Plug | |
| Body Orientation | Straight | |
| Length | 13.4mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 6.2mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series VersaBlade  | ||
For Use With Wire-to-Wire VersaBlade Hybrid Plug  | ||
Body Orientation Straight  | ||
Length 13.4mm  | ||
Housing Material PBT  | ||
VersaBlade Hybrid Housings, 35150, 35180 and 35965 Series
These VersaBlade hybrid housings support four types of terminals, see stock number 720-5861 typical, with a positive lock and polarization features to give secure correct mating. The housing material is UL 94V-0 for safety.
Also look for VersaBlade Terminal Position Assurance (TPA) secondary locks
Molex VersaBlade Range
