TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 720-1988
 - Mfr. Part No.:
 - 1735447-4
 - Brand:
 - TE Connectivity
 
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
 - 720-1988
 - Mfr. Part No.:
 - 1735447-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | HPI | |
| For Use With | Centerline Locking Connector | |
| Body Orientation | Straight | |
| Length | 9.92mm | |
| Width | 6.55mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 2mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series HPI  | ||
For Use With Centerline Locking Connector  | ||
Body Orientation Straight  | ||
Length 9.92mm  | ||
Width 6.55mm  | ||
Housing Material Thermoplastic  | ||
TE Connectivity High Performance Interconnects (HPI) Housings
High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.
TE Connectivity High Performance Interconnects (HPI) Range
Related links
- TE Connectivity 2mm Pitch 1 Row
 - TE Connectivity 2mm Pitch 1 Row
 - TE Connectivity 1.25mm Pitch 1 Row
 - TE Connectivity 2.5mm Pitch 1 Row
 - TE Connectivity HPI Series Vertical Cable Mount Housing 2mm Pitch Shrouded
 - TE Connectivity 2mm Pitch 1 Row
 - TE Connectivity 2mm Pitch 1 Row
 - TE Connectivity HPI Series Vertical Cable Mount Housing 2mm Pitch Shrouded
 
