TE Connectivity, HPI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 720-1979
- Mfr. Part No.:
- 440133-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 720-1979
- Mfr. Part No.:
- 440133-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | HPI | |
| For Use With | Centerline HPI Connector | |
| Body Orientation | Straight | |
| Length | 7.1mm | |
| Width | 4.2mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series HPI | ||
For Use With Centerline HPI Connector | ||
Body Orientation Straight | ||
Length 7.1mm | ||
Width 4.2mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity High Performance Interconnects (HPI) Housings
High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.
TE Connectivity High Performance Interconnects (HPI) Range
