TE Connectivity, Power Key Male Connector Housing, 5mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.73

(exc. VAT)

£4.475

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.746£3.73
50 +£0.626£3.13

*price indicative

Packaging Options:
RS Stock No.:
720-1427
Mfr. Part No.:
1376390-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

5mm

Gender

Male

Series

Power Key

For Use With

Power Key Wire-to-Board Connector

Body Orientation

Straight

Length

25mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity 5.0mm Power Key (5.0 PKC) Plug Housings for Socket Contacts


Power Key (5.0 PKC) power circuit cable mount plug housing connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key plug housings are made from 6/6 'glass filled nylon with a 'natural' colour coding to aid with blind mating, a double lock plate for complete loading of contacts, internal locking levers and a keying mechanism to prevent mismating. These 5.0mm Power Key plug housings have 'Type A' keying, please see datasheet for further details. For Power Key socket contacts for these plug housings please see stock number 683-1330 and 683-1349 typically.
Typical applications for these Power Key (5.0 PKC) plug connectors include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key header connectors see stock number 712-1426 typically.


TE Connectivity 5.0mm Power Key Range

Related links