TE Connectivity, ELCON Female Connector Housing, 22 Way, 5 Row
- RS Stock No.:
- 719-5111
- Mfr. Part No.:
- 1648115-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£14.91
(exc. VAT)
£17.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £14.91 |
20 - 74 | £14.28 |
75 - 299 | £12.41 |
300 - 599 | £10.58 |
600 + | £9.96 |
*price indicative
- RS Stock No.:
- 719-5111
- Mfr. Part No.:
- 1648115-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 22 | |
Number of Rows | 5 | |
Gender | Female | |
Series | ELCON | |
For Use With | Power Connector | |
Body Orientation | Straight | |
Length | 75.8mm | |
Width | 20.1mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Number of Rows 5 | ||
Gender Female | ||
Series ELCON | ||
For Use With Power Connector | ||
Body Orientation Straight | ||
Length 75.8mm | ||
Width 20.1mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- US
ELCON Drawer Housings
A range of TE Connectivity ELCON Drawer Housings.
TE Connectivity ELCON Drawer Range