TE Connectivity, Elcon Socket Crimp Connector Housing

Subtotal (1 pack of 8 units)*

£177.20

(exc. VAT)

£212.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.20£22.15

*price indicative

RS Stock No.:
471-236
Mfr. Part No.:
1648574-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Socket

Series

Elcon

Body Orientation

Straight

COO (Country of Origin):
MX
The TE Connectivity socket contact is engineered for high-performance applications, providing reliable connections in demanding environments. Built to withstand an operating temperature range of -40 to 105 °C, it ensures stability in challenging conditions. With capabilities for both AC and DC usage at voltages up to 250V, this contact is crafted to meet the needs of power applications. The crimp termination method ensures an effective and sturdy connection, making it ideal for crimping onto wire and cable. Designed for efficiency and user-friendliness, this socket contact embodies robust construction paired with high electrical performance.

Designed for power circuit applications, ensuring reliability
Low halogen materials enhance safety and environmental compliance
Wave solder compatible, facilitating efficient manufacturing processes
Compliant with multiple global regulatory directives for broad usage
Perfect for applications needing secure contact retention within housing
Features a maximum contact current rating, supporting higher loads

Related links