TE Connectivity, AMP-QUICK Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 719-0484
- Mfr. Part No.:
- 928205-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.83
(exc. VAT)
£0.995
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 205 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
- Plus 6,385 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | £0.166 | £0.83 |
250 + | £0.106 | £0.53 |
*price indicative
- RS Stock No.:
- 719-0484
- Mfr. Part No.:
- 928205-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMP-QUICK | |
For Use With | PCB Connector | |
Body Orientation | Straight | |
Length | 5.08mm | |
Width | 4.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMP-QUICK | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 5.08mm | ||
Width 4.5mm | ||
- COO (Country of Origin):
- DE
Amp-Quick Housings
2.54mm TE Connectivity Amp-Quick Range