TE Connectivity, Power Double Lock Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 10 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship
  • Plus 999,999,630 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.50£5.00

*price indicative

Packaging Options:
RS Stock No.:
712-2239
Mfr. Part No.:
177906-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

3.96mm

Gender

Female

Series

Power Double Lock

For Use With

Double Lock Plate 177918-1

Body Orientation

Straight

Length

26.1mm

Width

9.94mm

Housing Material

Nylon

COO (Country of Origin):
KR

TE Connectivity Power Double Lock (PDL) Connector Housings


A range of Power Double Lock (PDL) free hanging plug and socket housings available with a 3.96mm or 6.5mm centreline for wire to wire and wire to board applications. These Power Double Lock (PDL) connectors have a compact design, are fully polarized with latching for secure mating and are used in conjunction with a double lock plate to help prevent partial mating of the contacts. The housing lance design of these Power Double Lock connector housings provides no lance on contacts and helps to prevent entanglement of contacts with one another. Typical applications for these Power Double Lock connectors include power circuit applications in refrigerators, air conditioners, washing machines, gas equipment, photocopiers and vending machines.
For mating connectors see Power Double Lock Headers (stock number 712-2400 typically)
Crimp contacts for these Power Double Lock (PDL) plug and socket housings must be purchased separately, the plug housings accept receptacle crimp contacts (see stock number 683-1380 typically), the socket housings accept tab crimp contacts (see stock number 719-4323 typically)

Approvals

UL 94V-0


TE Connectivity Power Double-Lock Range


TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.

Related links