TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 14 Way, 3 Row

Bulk discount available

Subtotal (1 unit)*

£6.60

(exc. VAT)

£7.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 597 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£6.60
20 - 74£6.32
75 - 299£5.50
300 - 599£4.92
600 +£4.79

*price indicative

Packaging Options:
RS Stock No.:
710-0340
Distrelec Article No.:
303-36-464
Mfr. Part No.:
201298-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

3

Pitch

3.81mm

Gender

Female

Series

M

For Use With

Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector

Body Orientation

Straight

Length

31.75mm

Width

11.18mm

Housing Material

Phenolic Resin

TE Connectivity M Series Standard Housings for Pins and Sockets


M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.


TE Connectivity M Series Connector


Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Related links