TE Connectivity, M Female PCB Connector Housing, 3.81mm Pitch, 34 Way, 4 Row
- RS Stock No.:
- 865-6872
- Mfr. Part No.:
- 213802-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-6872
- Mfr. Part No.:
- 213802-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Number of Rows | 4 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | M | |
| For Use With | Pin Housing | |
| Body Orientation | Straight | |
| Length | 50.8mm | |
| Width | 19.05mm | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Number of Rows 4 | ||
Pitch 3.81mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series M | ||
For Use With Pin Housing | ||
Body Orientation Straight | ||
Length 50.8mm | ||
Width 19.05mm | ||
Housing Material Glass Filled Polyester | ||
- COO (Country of Origin):
- MX
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Related links
- TE Connectivity 3.81mm Pitch 4 Row
- TE Connectivity 3.81mm Pitch 3 Row
- TE Connectivity 3.81mm Pitch 6 Row
- TE Connectivity 34 Way, 8 Row
- TE Connectivity 3.81mm Pitch, 104 Way
- TE Connectivity 36 Way, 4 Row
- TE Connectivity 3.81mm Pitch 3 Row
- TE Connectivity M Series Straight Free Hanging 34-Contact 3.81mm Pitch, Solder Termination
