TE Connectivity, AMP Mini CT Male Connector Housing, 1.5mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.42

(exc. VAT)

£4.105

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
  • Plus 350 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.684£3.42
100 - 370£0.498£2.49
375 - 1495£0.476£2.38
1500 - 2995£0.356£1.78
3000 +£0.328£1.64

*price indicative

Packaging Options:
RS Stock No.:
683-1728
Mfr. Part No.:
292215-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

1.5mm

Gender

Male

Mounting Type

Panel Mount

Series

AMP Mini CT

Body Orientation

Straight

Length

11mm

Width

12.8mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity 1.5mm Single Row Panel Mount Headers - Mini CT Series


Mini CT Series single row feed through shrouded plug style panel mount headers with a 1.50mm centreline. These panel mount plug style shrouded headers have UL 94V-0 nylon 66 housings, tin plated brass pin contacts and accept a wire size of 24 to 28 AWG. For suitable mating products see stock numbers 681-1988 and 683-1692 typically.


TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links