Molex, 5559 Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.80

(exc. VAT)

£11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,205 unit(s) ready to ship
  • Plus 170 unit(s) ready to ship from another location
  • Plus 395 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.96£9.80
100 - 370£1.774£8.87
375 - 1495£1.702£8.51
1500 - 2995£1.636£8.18
3000 +£1.566£7.83

*price indicative

Packaging Options:
RS Stock No.:
510-9720
Mfr. Part No.:
39-01-2241
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Panel Mount

Series

5559

For Use With

5558, 30490 Male Terminal

Body Orientation

Straight

Length

57mm

Width

11.6mm

Housing Material

Nylon

Termination Method

Crimp

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Connector Housing, 24 Contacts, 13A Maximum Current Per Contact - Mini-Fit Jr Series - 39-01-2241


Looking for a dependable solution to keep your high-current connectors under cover? With a capacity of 13A per circuit, this connector housing from Molex is up to the task. It lets you wire up to 24 circuits in two neat rows of 12 to keep your setup organised. Listen up for the audible clicking sound – a sure-fire way to know your connections are mated and will stay locked and loaded in place, even through heavy-duty vibrations.

Features & Benefits


• Non-conductive and abrasion-resistant thanks to its tough nylon resin material
• Performs reliably in temperatures between -40°C and +105°C
• Flame-retardant, so it won’t catch alight in case of fire
• 4.2mm pitch maintains the ideal distance between connectors

Applications


• Automotive manufacturing
• Electronic control modules
• Gaming equipment

What size is this connector housing?


The unit’s compact dimensions of 57 (L) x 11.6mm (W) mean it fits neatly into limited spaces.


Molex Minifit Jr.™ Series

Related links