Molex, 5559 Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 685-013
- Mfr. Part No.:
- 39-01-3026
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£254.10
(exc. VAT)
£304.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £254.10 | £0.318 |
*price indicative
- RS Stock No.:
- 685-013
- Mfr. Part No.:
- 39-01-3026
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | 5559 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series 5559 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Plug without mounting ears designed to meet the demanding requirements of modern connectivity, ensuring reliable performance across various applications. Made from high-quality nylon 6/6 material, it boasts a UL 94V-2 flame rating, providing peace of mind in terms of safety and durability. This component is tailored for precise circuitry, catering to efficient electrical connections and enabling seamless integration into male terminal configurations. Its compact design and reliable construction make it an essential choice for electronic assemblies that priorities performance and safety, ensuring optimal functionality in any installation.
Engineered to maintain signal integrity, critical for high-performance setups
Perfect for compatibility with various circuit sizes, from 2 to 24 circuits, accommodating diverse needs
Proven reliability under operational stress, reducing maintenance requirements over time
Easy to dress wires for terminal operation, ensuring effortless installations
Perfect for compatibility with various circuit sizes, from 2 to 24 circuits, accommodating diverse needs
Proven reliability under operational stress, reducing maintenance requirements over time
Easy to dress wires for terminal operation, ensuring effortless installations
